Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10503567
Order Code1389054
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIRWIN INDUSTRIAL TOOL
Manufacturer Part No10503567
Order Code1389054
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Jaw Opening Max600mm
Throat Capacity80mm
Clamp Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Jaw Opening Max
600mm
Clamp Material
-
SVHC
No SVHC (17-Dec-2015)
Throat Capacity
80mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36