Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.2P.A
Order Code1266951
Product RangeSMD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoP1K0.0805.2P.A
Order Code1266951
Product RangeSMD Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent
RTD Accuracy-
Sensing Temperature Max+150°C
Measured Temperature Min-50°C
Resistance1kohm
Measured Temperature Max150°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeSMD Series
SVHCTo Be Advised
Alternatives for P1K0.0805.2P.A
1 Product Found
Product Overview
The P1K0.0805.2P.A is a Platinum and Nickel Thin-Film Chip Sensor. Designed for use in markets with a high degree of automation in their production line. This thin-film sensor combines the excellent characteristics of platinum or nickel sensors such as accuracy, long-term stability and reproducibility with the advantages of large-scale production and an optimal price/performance ratio.
- Optimised for pick-and-place machines
- Class A tolerance
- -50 to 150°C Operating temperature
Applications
Industrial
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Measured Temperature Min
-50°C
Measured Temperature Max
150°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
SMD Series
RTD Type
Component
Sensing Temperature Max
+150°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181