Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      CA3101E28-12SYF80

                      Circular Connector, CA Series, MIL-DTL-5015 Series, Cable Mount Receptacle, 26 Contacts

                      ITT CANNON CA3101E28-12SYF80
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoCA3101E28-12SYF80
                      Order Code1986716
                      Product RangeCA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock
                      Delivery in 11 Business Days(Supplier Direct Ship)
                      Order before 8pm (Northern Ireland 6pm)
                      QuantityPrice
                      1+Rs.26,848.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.26,848.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoCA3101E28-12SYF80
                      Order Code1986716
                      Product RangeCA Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeCA Series
                      Equivalent Military SpecificationMIL-DTL-5015 Series
                      Circular Connector Shell StyleCable Mount Receptacle
                      No. of Contacts26Contacts
                      Circular Contact TypeCrimp Socket
                      Coupling StyleThreaded
                      Insert Arrangement28-12
                      Connector Body MaterialAluminium Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingSilver
                      Insert RotationY
                      Service ClassEnvironmentally Sealed
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      The CA3101E28-12SYF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent cable mount receptacle with 26 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.

                      • Threaded coupling, quick mating
                      • Shock and vibration proof with secured locking
                      • 500 mating cycles, IP67/68/69k environmental resistance
                      • Operating temperature range of -55°C to +125°C
                      • Insulation resistance is <gt/> 1000Mohm
                      • Resilient polychloroprene (neoprene) insulator
                      • Moisture and corrosion resistant
                      • Operating voltage is 50VAC
                      • Aluminium alloy body material with olive drab chromate over cadmium plating
                      • Copper alloy crimp socket contacts with silver plating

                      Applications

                      Commercial, Industrial

                      Technical Specifications

                      Product Range

                      CA Series

                      Circular Connector Shell Style

                      Cable Mount Receptacle

                      Circular Contact Type

                      Crimp Socket

                      Insert Arrangement

                      28-12

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Silver

                      Service Class

                      Environmentally Sealed

                      Equivalent Military Specification

                      MIL-DTL-5015 Series

                      No. of Contacts

                      26Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminium Alloy Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      Y

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.