Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDDMMZ43W2PN
Order Code2486037
Product RangeD*M
Technical Datasheet
73 In Stock
Delivery in 11 Business Days(Supplier Direct Ship)
Order before 8pm (Northern Ireland 6pm)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,752.710 |
| 5+ | Rs.7,665.580 |
| 10+ | Rs.7,578.450 |
| 25+ | Rs.7,491.320 |
| 50+ | Rs.7,404.190 |
| 100+ | Rs.7,317.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,752.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMMZ43W2PN
Order Code2486037
Product RangeD*M
Technical Datasheet
Product RangeD*M
Insert ArrangementDD-43W2
No. of Contacts43Contacts
Contact Type41 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
D*M
Gender
Plug
Contact Type
41 Signal, 2 Power
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Insert Arrangement
DD-43W2
No. of Contacts
43Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05