Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoRS32
Order Code314626
Technical Datasheet
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
Product Overview
The RS32 is a 32-way barrier polarised female Rack and Panel Connector with gold-plated copper alloy contacts and nylon PF moulding. It has nickel-plated brass dowels and aluminium alloy covers. It is used throughout industry in blind mating applications.
- Rugged construction
- Floating bushes to assist alignment
- Excellent current carrying characteristics
- 800VDC/AC Peak working voltage
- 3.5kVDC/AC Peak proof voltage
Applications
Industrial
Technical Specifications
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042