Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA30C100PB
Order Code1572494
Product RangeDSA30
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA30C100PB
Order Code1572494
Product RangeDSA30
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current15A
Forward Voltage Max730mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSA30
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
15A
Forward Surge Current
120A
Diode Case Style
TO-220AB
Reverse Recovery Time
-
Product Range
DSA30
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
730mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002