Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB80C45HB
Order Code1572483
Product RangeDSB80
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB80C45HB
Order Code1572483
Product RangeDSB80
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Forward Voltage Max580mV
Forward Surge Current450A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSB80
Qualification-
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
40A
Forward Surge Current
450A
Diode Case Style
TO-247AD
Reverse Recovery Time
-
Product Range
DSB80
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006