Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTH40N30
Order Code9359532
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id40A
Drain Source On State Resistance0.085ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Alternatives for IXTH40N30
1 Product Found
Product Overview
The IXTH40N30 is a MegaMOS™ single N-channel enhancement-mode standard Power MOSFET offers rugged polysilicon gate cell structure and high power density. It is suitable for DC choppers, switch-mode and resonant-mode power supplies.
- International standard packages
- Low RDS (ON) HDMOS™ process
- Low package inductance (<5nH) - Easy to drive and to protect
- Fast switching times
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space saving
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.085ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006