Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJACOBS
Manufacturer Part No31-02 IND
Order Code7144957
Technical Datasheet
Taper Type-
Thread Size - Imperial-
Thread Size - Metric-
Key Type-
Chuck Capacity Max10mm
Product Range-
Technical Specifications
Taper Type
-
Thread Size - Metric
-
Chuck Capacity Max
10mm
Thread Size - Imperial
-
Key Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23