Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No9328
Order Code1650999
Product Range9300 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No9328
Order Code1650999
Product Range9300 Series
Technical Datasheet
Minimum Trimmer Capacitance12pF
Maximum Trimmer Capacitance100pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Width-
Product Height8.99mm
Product Range9300 Series
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 9300 series from Johnson Manufacturing are through hole ceramic trimmer capacitors. These are designed for broad band applications.
- Working voltage of 250VDC
- Temperature range from -55°C to 85°C
- Insulation resistance is greater than 10,000Mohm
- Screwdriver slot adjustment
- Available in various capacitance trimming ranges
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Communications & Networking
Technical Specifications
Minimum Trimmer Capacitance
12pF
Voltage(DC)
250V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
8.99mm
Operating Temperature Min
-
SVHC
No SVHC (16-Jul-2019)
Maximum Trimmer Capacitance
100pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
-
Product Range
9300 Series
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08