Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoACG317-450-600
Order Code1499170
Technical Datasheet
Safety Category-
Glove StyleKnit Wrist
Glove Size10
Glove ColourRed
Glove MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Safety Category
-
Glove Size
10
Glove Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Glove Style
Knit Wrist
Glove Colour
Red
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59090090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137