Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerJSP
Manufacturer Part NoACS011-040-900
Order Code1501275
Technical Datasheet
Shoe Size US9.5
Shoe Size UK9
Shoe Size Euro43
Shoe ColourBrown
Footwear TypeSafety Trainer
Outer Sole TypePolyurethane
Upper MaterialSuede / Fabric
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Shoe Size US
9.5
Shoe Size Euro
43
Footwear Type
Safety Trainer
Upper Material
Suede / Fabric
SVHC
No SVHC (17-Dec-2014)
Shoe Size UK
9
Shoe Colour
Brown
Outer Sole Type
Polyurethane
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5