Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerJSP
Manufacturer Part NoACS231-071-100
Order Code1501253
Technical Datasheet
Safety Category-
Shoe Size US-
Shoe Size UK-
Shoe Size Euro-
Shoe Colour-
Footwear Type-
Outer Sole Type-
Upper Material-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Safety Category
-
Shoe Size UK
-
Shoe Colour
-
Outer Sole Type
-
Product Range
-
Shoe Size US
-
Shoe Size Euro
-
Footwear Type
-
Upper Material
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49019900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.215