Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.130.200.056
Order Code4729651
Technical Datasheet
Digit Height4mm
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Panel Cutout Height13mm
Panel Cutout Width30mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Technical Specifications
Digit Height
4mm
Supply Voltage Max
253VAC
Panel Cutout Width
30mm
Operating Temperature Max
60°C
Supply Voltage Min
207VAC
Panel Cutout Height
13mm
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85372000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019