Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Security
                      3. Intrusion Detection
                      4. Alarm Switches
                      Print Page

                      MUS4A-G000SF-12

                      Alarm Switch, SPST, 93 mm, 89 mm, 59.5 mm

                      KAC MUS4A-G000SF-12
                      KAC MUS4A-G000SF-12
                      KAC MUS4A-G000SF-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKAC
                      Manufacturer Part NoMUS4A-G000SF-12
                      Order Code1272707
                      Also Known AsGTIN UPC EAN: 5055049603588
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      8 Delivery in 3-5 Business Days(SG stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.3,646.850
                      5+Rs.3,507.710
                      10+Rs.3,355.790
                      20+Rs.3,313.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.3,646.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKAC
                      Manufacturer Part NoMUS4A-G000SF-12
                      Order Code1272707
                      Also Known AsGTIN UPC EAN: 5055049603588
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Contact ConfigurationSPST
                      Switch Type-
                      External Height93mm
                      External Width89mm
                      External Depth59.5mm
                      No. of Contacts2 Contact
                      SVHCNo SVHC (17-Dec-2014)

                      Product Overview

                      • Total flexibility in the choice of operating element
                      • Selectable 'normally open' or 'normally closed' contacts
                      • Anti-tamper facility
                      • Enhanced aesthetics
                      • Backward compatibility
                      • Resettable, double pole unit
                      • Colour: green
                      • Weight: 0.16kg
                      • Dimensions (HxWxD): 93 x 89 x 59.5mm

                      Technical Specifications

                      Product Range

                      -

                      Switch Type

                      -

                      External Width

                      89mm

                      No. of Contacts

                      2 Contact

                      Contact Configuration

                      SPST

                      External Height

                      93mm

                      External Depth

                      59.5mm

                      SVHC

                      No SVHC (17-Dec-2014)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Dec-2014)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.16
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.