Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12440BLUD
Order Code1322733
Also Known AsGTIN UPC EAN: 5013969900545
Technical Datasheet
No Longer Stocked
Product Overview
Kasp 124 series padlocks feature coloured vinyl jackets to protect paintwork from accidental damage. They are also the ideal padlock for electrical lock-off applications when combined with the Kasp 200 series lock-off hasp.
- Health and safety regulations regarding the isolation of industrial power supplies demand colour coded padlocks be used in conjunction with a lock off hasp
- Kasp padlocks, available in 6 colours, enables different departments or maintenance teams to operate autonomously, fulfilling health and safety obligations
- Padlock features coloured vinyl jacket to protect paintwork from accidental damage
- Solid brass body with coloured vinyl jacket – maximum resistance against corrosion
- Brass shackle - anti spark and added resistance to corrosion
- Double bolted locking mechanism
- Paracentric keyway - extra protection against picking
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6,4 mm
- Internal shackle height: 21 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
20mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162