Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12540D2
Order Code1322721
Also Known AsGTIN UPC EAN: 5013969900606
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12540D2
Order Code1322721
Also Known AsGTIN UPC EAN: 5013969900606
Technical Datasheet
Lock TypeKeyed Alike
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical22mm
Shackle Diameter6.4mm
Lock MaterialBrass
Product Range-
Alternatives for K12540D2
2 Products Found
Product Overview
- Double bolted locking mechanism - extra strength to resist torsion and pull attacks
- Solid brass body - added resistance against corrosion
- Anti-pick mushroom pins - extra protection against picking
- Paracentric keyway - extra protection against manipulation
- Padlock body size: 40mm
- Keyed-alike
- Pack of two padlocks
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6.4mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338