Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Pressure Sensors, Transducers
                                                                                                      5. Pressure Transmitters
                                                                                                      Print Page

                                                                                                      PA-21Y / 250BAR / 81478.33 / 4-20MA

                                                                                                      Pressure Transmitter, -40 to 100°C, Absolute, BSPP Male, 0 bar, 250 bar, G1/4

                                                                                                      KELLER PA-21Y / 250BAR / 81478.33 / 4-20MA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerKELLER
                                                                                                      Manufacturer Part NoPA-21Y / 250BAR / 81478.33 / 4-20MA
                                                                                                      Order Code2253637
                                                                                                      Product Range21Y Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerKELLER
                                                                                                      Manufacturer Part NoPA-21Y / 250BAR / 81478.33 / 4-20MA
                                                                                                      Order Code2253637
                                                                                                      Product Range21Y Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure TypeAbsolute
                                                                                                      Pressure Port TypeBSPP Male
                                                                                                      Operating Pressure Min0bar
                                                                                                      Operating Pressure Max250bar
                                                                                                      Voltage Rating28VDC
                                                                                                      Pressure Port SizeG1/4
                                                                                                      Transducer Connection / Termination-
                                                                                                      Supply Current25mA
                                                                                                      Supply Voltage Min0
                                                                                                      Supply Voltage Max32VDC
                                                                                                      Media Type-
                                                                                                      Output Interface-
                                                                                                      Sensor Output TypeAnalogue
                                                                                                      Housing MaterialStainless Steel
                                                                                                      Operating Temperature Min-20°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range21Y Series
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Product Overview

                                                                                                      The PA-21Y / 250BAR / 81478.33 / 4-20MA is a Y-line Piezo-resistive Pressure Transmitter has an extremely small temperature error. This is achieved using an additional circuit containing a temperature sensor that subdivides the temperature range into fields that are 1.5K wide. The TK zero and TK compensation values are calculated for each field and programmed into the additional circuit. During operation, these values are fed into the analogue signal path depending on the temperature. Each temperature is the calibration temperature for this transmitter. The accuracy thereof is mainly determined by linearity. The wider the temperature range, the greater the amount of testing that is needed to minimize the inaccuracy. The device is calibrated over the entire temperature and pressure range in systems with up to 1000 measuring stations. It is welded into the required transmitter head, equipped with electronics and calibrated over the entire temperature and pressure range.

                                                                                                      • M12 connectors
                                                                                                      • Extreme ruggedness
                                                                                                      • High insulation voltage of 300V
                                                                                                      • Extremely immune to external voltages between the housing and the electrical connection

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation, Industrial

                                                                                                      Technical Specifications

                                                                                                      Pressure Type

                                                                                                      Absolute

                                                                                                      Operating Pressure Min

                                                                                                      0bar

                                                                                                      Voltage Rating

                                                                                                      28VDC

                                                                                                      Transducer Connection / Termination

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      0

                                                                                                      Media Type

                                                                                                      -

                                                                                                      Sensor Output Type

                                                                                                      Analogue

                                                                                                      Operating Temperature Min

                                                                                                      -20°C

                                                                                                      Product Range

                                                                                                      21Y Series

                                                                                                      Pressure Port Type

                                                                                                      BSPP Male

                                                                                                      Operating Pressure Max

                                                                                                      250bar

                                                                                                      Pressure Port Size

                                                                                                      G1/4

                                                                                                      Supply Current

                                                                                                      25mA

                                                                                                      Supply Voltage Max

                                                                                                      32VDC

                                                                                                      Output Interface

                                                                                                      -

                                                                                                      Housing Material

                                                                                                      Stainless Steel

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Switzerland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.07
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.