Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Ceramic Capacitors
                                                                                                      5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                      Print Page

                                                                                                      C1206X105M3RACTU

                                                                                                      SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 20%, X7R

                                                                                                      KEMET
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KEMET C1206X105M3RACTU
                                                                                                      ManufacturerKEMET
                                                                                                      Manufacturer Part NoC1206X105M3RACTU
                                                                                                      Order Code2906020
                                                                                                      Product RangeFlexible Termination (FT-CAP) Series
                                                                                                      Also Known AsC1206X105M3RAC7800
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      384 In Stock

                                                                                                      Need more?

                                                                                                      384 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      10+Rs.40.880
                                                                                                      50+Rs.37.080
                                                                                                      100+Rs.33.280
                                                                                                      Price for:Each (Supplied on Cut Tape)
                                                                                                      Minimum: 10
                                                                                                      Multiple: 10
                                                                                                      Rs.408.80
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      KEMET
                                                                                                      ManufacturerKEMET
                                                                                                      Manufacturer Part NoC1206X105M3RACTU
                                                                                                      Order Code2906020
                                                                                                      Product RangeFlexible Termination (FT-CAP) Series
                                                                                                      Also Known AsC1206X105M3RAC7800
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Capacitance1µF
                                                                                                      Voltage(DC)25V
                                                                                                      Capacitor Case / Package1206 [3216 Metric]
                                                                                                      Capacitance Tolerance± 20%
                                                                                                      Dielectric CharacteristicX7R
                                                                                                      Product RangeFlexible Termination (FT-CAP) Series
                                                                                                      Product Length3.2mm
                                                                                                      Product Width1.6mm
                                                                                                      Capacitor TerminalsFlexible Termination
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Qualification-
                                                                                                      MSLMSL 1 - Unlimited
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.

                                                                                                      • up to 5 mm flex-bend capability
                                                                                                      • Operating temperature range from −55°C to +125°C
                                                                                                      • Capacitance offerings ranging from 180 pF to 22 μF
                                                                                                      • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
                                                                                                      • DC voltage ratings from 6.3V to 250 V
                                                                                                      • Non-polar device, minimizing installation concerns
                                                                                                      • 100% pure matte tin plated termination finish allowing for excellent solderability

                                                                                                      Technical Specifications

                                                                                                      Capacitance

                                                                                                      1µF

                                                                                                      Capacitor Case / Package

                                                                                                      1206 [3216 Metric]

                                                                                                      Dielectric Characteristic

                                                                                                      X7R

                                                                                                      Product Length

                                                                                                      3.2mm

                                                                                                      Capacitor Terminals

                                                                                                      Flexible Termination

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      MSL

                                                                                                      MSL 1 - Unlimited

                                                                                                      Voltage(DC)

                                                                                                      25V

                                                                                                      Capacitance Tolerance

                                                                                                      ± 20%

                                                                                                      Product Range

                                                                                                      Flexible Termination (FT-CAP) Series

                                                                                                      Product Width

                                                                                                      1.6mm

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (3)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Alternatives for C1206X105M3RACTU

                                                                                                      7 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000047
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.