Need more?
Quantity | Price |
---|---|
1000+ | Rs.36.370 |
5000+ | Rs.32.540 |
10000+ | Rs.32.280 |
Product Information
Product Overview
C1812X104KDRACAUTO is an automotive grade high voltage surface mount MLCC with flexible termination (HV FT-CAP) address the primary failure mode of MLCCs—flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Featuring several of the highest CV values available in the industry, these devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions. Typical applications include charging stations, power supply, LAN/WAN interface, high voltage decoupling, filters, DC blocking and ESD protection.
- Capacitance value of 0.1uF
- Capacitance tolerance of ±10%
- 1812 (4532 metric) case size, 1KVDC voltage rating
- Superior flex performance (up to 5mm)
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
- AEC-Q200 automotive qualified
- Operating temperature range from -55°C to +125°C
Technical Specifications
0.1µF
1812 [4532 Metric]
X7R
4.58mm
Flexible Termination
125°C
No SVHC (21-Jan-2025)
1kV
± 10%
Flexible Termination (FT-CAP) Series
3.2mm
-55°C
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate