Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC44PWGR5300T84K
Order Code4706586
Product RangeC44P-T Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,231.590 |
| 5+ | Rs.9,393.780 |
| 10+ | Rs.8,555.970 |
| 50+ | Rs.8,338.470 |
| 100+ | Rs.8,131.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,231.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44PWGR5300T84K
Order Code4706586
Product RangeC44P-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance30µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingStud Mount - M12
Voltage(AC)850V
Voltage(DC)2kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsScrew
Lead Spacing35mm
dv/dt Rating80V/µs
Peak Current-
RMS Current (Irms)40A
ESR2100µohm
Product Diameter85mm
Product Length-
Product Width-
Product Height147mm
Ripple Current40A
Output (kvar)-
Product RangeC44P-T Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
30µF
Typical Applications
AC Filter
Voltage(AC)
850V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
35mm
Peak Current
-
ESR
2100µohm
Product Length
-
Product Height
147mm
Output (kvar)
-
Operating Temperature Min
-30°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
2kV
Capacitor Terminals
Screw
dv/dt Rating
80V/µs
RMS Current (Irms)
40A
Product Diameter
85mm
Product Width
-
Ripple Current
40A
Product Range
C44P-T Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528