Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC4AQQLW4750P36J
Order Code3760712
Product RangeC4AQ-P Series
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.635.200 |
10+ | Rs.468.160 |
50+ | Rs.448.150 |
100+ | Rs.428.140 |
500+ | Rs.341.140 |
1000+ | Rs.312.430 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.635.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQQLW4750P36J
Order Code3760712
Product RangeC4AQ-P Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance7.5µF
Typical ApplicationsDC Link
Voltage(AC)-
Capacitor TerminalsPC Pin
Lead Spacing-
Product Diameter-
Product Length42mm
Product Width35mm
Product Height24mm
Product RangeC4AQ-P Series
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Typical Applications
DC Link
Capacitor Terminals
PC Pin
Product Diameter
-
Product Width
35mm
Product Range
C4AQ-P Series
Qualification
AEC-Q200
Capacitance
7.5µF
Voltage(AC)
-
Lead Spacing
-
Product Length
42mm
Product Height
24mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:3A201.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278