Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      C4AUPBW4700M3FJ

                      Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 7 µF, ± 5%, DC Link, Through Hole

                      KEMET C4AUPBW4700M3FJ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEMET
                      Manufacturer Part NoC4AUPBW4700M3FJ
                      Order Code3678084
                      Product RangeC4AU Series
                      Also Known As4AUPBW4700M3FJ
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerKEMET
                      Manufacturer Part NoC4AUPBW4700M3FJ
                      Order Code3678084
                      Product RangeC4AU Series
                      Also Known As4AUPBW4700M3FJ
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 4 Pin
                      Capacitance7µF
                      Capacitance Tolerance± 5%
                      Typical ApplicationsDC Link
                      Capacitor MountingThrough Hole
                      Voltage(AC)-
                      Voltage(DC)1.2kV
                      Humidity RatingGRADE III (Test Condition B)
                      Capacitor TerminalsRadial Leaded
                      Lead Spacing-
                      dv/dt Rating45V/µs
                      Peak Current315A
                      RMS Current (Irms)13.1A
                      ESR0.0077ohm
                      Product Diameter-
                      Product Length42mm
                      Product Width20mm
                      Product Height40mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeC4AU Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      C4AU series radial leaded, printed circuit board mount power film capacitors for harsh environment DC link (automotive grade) applications. C4AU series capacitors are polypropylene metallized film capacitors with a rectangular, plastic box-type design, filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.

                      • Miniaturized size
                      • THB 85°C/85% R.H. VR 1000 hours
                      • Self-healing, low loss and low ESL
                      • High ripple current and high dV/dt
                      • High capacitance density
                      • High contact reliability
                      • Suitable for high frequency applications

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      7µF

                      Typical Applications

                      DC Link

                      Voltage(AC)

                      -

                      Humidity Rating

                      GRADE III (Test Condition B)

                      Lead Spacing

                      -

                      Peak Current

                      315A

                      ESR

                      0.0077ohm

                      Product Length

                      42mm

                      Product Height

                      40mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 4 Pin

                      Capacitance Tolerance

                      ± 5%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      1.2kV

                      Capacitor Terminals

                      Radial Leaded

                      dv/dt Rating

                      45V/µs

                      RMS Current (Irms)

                      13.1A

                      Product Diameter

                      -

                      Product Width

                      20mm

                      Ripple Current

                      -

                      Product Range

                      C4AU Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Manufacturer Catalogue EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85322990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0501
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.