Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMMK5104K63J01L4BULK
Order Code1580269
Product RangeMMK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.18.140 |
100+ | Rs.14.660 |
500+ | Rs.12.740 |
1000+ | Rs.12.050 |
2000+ | Rs.11.610 |
4000+ | Rs.11.380 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.181.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMMK5104K63J01L4BULK
Order Code1580269
Product RangeMMK Series
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Voltage(DC)63V
Capacitor TerminalsPC Pin
Product Height6.5mm
Product RangeMMK Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Terminals
PC Pin
Product Range
MMK Series
Operating Temperature Max
100°C
Voltage(DC)
63V
Product Height
6.5mm
Operating Temperature Min
-55°C
Technical Docs (3)
Alternatives for MMK5104K63J01L4BULK
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219