Product Information
Alternatives for PEG124MD3100QL1
1 Product Found
Product Overview
KEMET's PEG124 is an electrolytic capacitor with very longlife and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long-life and very high reliability are achieved by dimensioning of the capacitor, careful selection of materials/methods, and discipline in quality control allowing operation up to +125°C/+105°C. KEMET's PEG124 is a high performance axial electrolytic capacitor. Typical applications include smoothing, coupling/ decoupling and energy storage in telecommunication, power supply system, data processing, process control and measuring.
- Operating temperature of +125°C and +105°C
- Very long life, up to 27,500 hours at +105°C
- Low ESR
- Low ESL
- Polarized all-welded design
Technical Specifications
-10%, +30%
2500 hours @ 125°C
Axial Leaded
-
PEG124_125C Series
Axial Leaded
Polar
-
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate