Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPYR5008-47
Order Code1793840
Product RangeKEMET Accessories
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoPYR5008-47
Order Code1793840
Product RangeKEMET Accessories
Technical Datasheet
Accessory TypeVoltage Balencing Resistor 47K
Clip Diameter-
Product RangeKEMET Accessories
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PYR series Voltage Balancing Resistor is wire wound on a ceramic core and coated with high temperature silicone. The mounting bracket is made of stainless steel and connected by two point spot welding. The PYR series resistor can be used for voltage balancing of series connected electrolytic can-type capacitors and/or discharge purposes. It is easy to mount and fit capacitor diameter 50 to 90mm.
- ±5% Resistance tolerance
- 700VDC Rated voltage
Technical Specifications
Accessory Type
Voltage Balencing Resistor 47K
Product Range
KEMET Accessories
Clip Diameter
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009