Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Film Capacitors
                                                                                                      5. Power Film Capacitors
                                                                                                      Print Page

                                                                                                      R75PI315050H3J

                                                                                                      Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.15 µF, ± 5%, High Frequency

                                                                                                      KEMET
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KEMET R75PI315050H3J
                                                                                                      ManufacturerKEMET
                                                                                                      Manufacturer Part NoR75PI315050H3J
                                                                                                      Order Code3519982
                                                                                                      Product RangeR75H Series
                                                                                                      Also Known As75PI315050H3J
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      161 In Stock

                                                                                                      Need more?

                                                                                                      161 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      10+Rs.38.550
                                                                                                      50+Rs.36.900
                                                                                                      100+Rs.35.250
                                                                                                      500+Rs.29.070
                                                                                                      1000+Rs.27.590
                                                                                                      2000+Rs.27.040
                                                                                                      Price for:Each
                                                                                                      Minimum: 10
                                                                                                      Multiple: 10
                                                                                                      Rs.385.50
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      KEMET
                                                                                                      ManufacturerKEMET
                                                                                                      Manufacturer Part NoR75PI315050H3J
                                                                                                      Order Code3519982
                                                                                                      Product RangeR75H Series
                                                                                                      Also Known As75PI315050H3J
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Dielectric TypeMetallized PP
                                                                                                      Capacitor Case / PackageRadial Box - 2 Pin
                                                                                                      Capacitance0.15µF
                                                                                                      Capacitance Tolerance± 5%
                                                                                                      Typical ApplicationsHigh Frequency
                                                                                                      Capacitor MountingThrough Hole
                                                                                                      Voltage(AC)250V
                                                                                                      Voltage(DC)630V
                                                                                                      Humidity RatingGRADE II (Test Condition A)
                                                                                                      Capacitor TerminalsRadial Leaded
                                                                                                      Lead Spacing15mm
                                                                                                      dv/dt Rating1kV/µs
                                                                                                      Peak Current150A
                                                                                                      RMS Current (Irms)6.28A
                                                                                                      ESR0.0106ohm
                                                                                                      Product Diameter-
                                                                                                      Product Length18mm
                                                                                                      Product Width8.5mm
                                                                                                      Product Height14.5mm
                                                                                                      Ripple Current-
                                                                                                      Output (kvar)-
                                                                                                      Product RangeR75H Series
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      QualificationAEC-Q200
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.

                                                                                                      • Automotive (AEC–Q200) grade qualified
                                                                                                      • Polypropylene pulse/high frequency capacitors
                                                                                                      • Climatic category: 55/110/56 IEC 60068–1
                                                                                                      • Usable in harsh environment
                                                                                                      • Self-healing properties
                                                                                                      • Not suitable for across-the-line applications

                                                                                                      Technical Specifications

                                                                                                      Dielectric Type

                                                                                                      Metallized PP

                                                                                                      Capacitance

                                                                                                      0.15µF

                                                                                                      Typical Applications

                                                                                                      High Frequency

                                                                                                      Voltage(AC)

                                                                                                      250V

                                                                                                      Humidity Rating

                                                                                                      GRADE II (Test Condition A)

                                                                                                      Lead Spacing

                                                                                                      15mm

                                                                                                      Peak Current

                                                                                                      150A

                                                                                                      ESR

                                                                                                      0.0106ohm

                                                                                                      Product Length

                                                                                                      18mm

                                                                                                      Product Height

                                                                                                      14.5mm

                                                                                                      Output (kvar)

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      AEC-Q200

                                                                                                      Capacitor Case / Package

                                                                                                      Radial Box - 2 Pin

                                                                                                      Capacitance Tolerance

                                                                                                      ± 5%

                                                                                                      Capacitor Mounting

                                                                                                      Through Hole

                                                                                                      Voltage(DC)

                                                                                                      630V

                                                                                                      Capacitor Terminals

                                                                                                      Radial Leaded

                                                                                                      dv/dt Rating

                                                                                                      1kV/µs

                                                                                                      RMS Current (Irms)

                                                                                                      6.28A

                                                                                                      Product Diameter

                                                                                                      -

                                                                                                      Product Width

                                                                                                      8.5mm

                                                                                                      Ripple Current

                                                                                                      -

                                                                                                      Product Range

                                                                                                      R75H Series

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (4)

                                                                                                      CAD Multiple Formats EN

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.003
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.