Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.375.630 |
10+ | Rs.316.470 |
50+ | Rs.281.670 |
100+ | Rs.266.880 |
500+ | Rs.256.380 |
1000+ | Rs.245.880 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.375.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H and 10H ferrite material and equivalents
- Suitable for ≥150 kHz range
- Wide variety of sizes and specifications
- UL94 V–2 retardant rated cap
- Rated currents up to 30A
- DC Resistances as low as 6mΩ
Technical Specifications
Inductance
2mH
Product Range
SC Series
DC Current Rating
6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0201