Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      PCB 350-3

                      Weighing Scale, Compact, Laboratory, 350 g, PCB Series

                      KERN PCB 350-3
                      KERN PCB 350-3
                      KERN PCB 350-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKERN
                      Manufacturer Part NoPCB 350-3
                      Order Code3811484
                      Product RangePCB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerKERN
                      Manufacturer Part NoPCB 350-3
                      Order Code3811484
                      Product RangePCB Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypeCompact
                      Load Weight Max350g
                      Resolution (g)0.001g
                      Product RangePCB Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      PCB 200-3 is an IoT-line compact laboratory balance. It is compatible with school-specific software solutions such as, for example, Vernier ® or LabQuest ®. The KERN School Protocol, as part of technical experiments, weighing data can be transferred to a PC, laptop, etc. for evaluation and display using the USB data interface. The integrated KERN Universal Port allows the connection of external KUP interface adapters such as RS-232, USB, Bluetooth, WIFI, Analogue, Ethernet etc. The KUP interface adapters are simply plugged in, i.e. retrofitting interfaces is conveniently possible without opening the scale housing or complicated installation. The interface adapters enable convenient transmission of weighing data to networks, PCs, smartphones, printers etc. In addition, control commands and data inputs can also be sent to the scale via the connected devices. The KCP permits searching and remote control of the balance using external control devices or computers.

                      • 200g maximum weighing capacity
                      • ∅ 82mm weighing surface, plastic with conductive lacquer weighing plate material
                      • Optional battery operation, operating time up to 20hr, AUTO-OFF function to preserve the battery
                      • Permissible ambient temperature -10°C/40°C
                      • PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
                      • With the recipe function you can weigh the different ingredients of a mixture
                      • A visual and audible signal helps with portioning, dispensing or grading
                      • Freely programmable weighing unit
                      • Anti-Shock system between the weighing plate and weighing cell
                      • Overall dimension (without draught shield) is 163x245x65mm(W x D x H)

                      Technical Specifications

                      Balance / Scale Type

                      Compact

                      Resolution (g)

                      0.001g

                      SVHC

                      No SVHC (23-Jan-2024)

                      Load Weight Max

                      350g

                      Product Range

                      PCB Series

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90251920
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.5
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.