Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Test Software & Upgrades
                      4. Test Equipment License Key Upgrades
                      Print Page

                      332BW1U

                      Test License Key Upgrade, 25 MHz Bandwidth Upgrade

                      KEYSIGHT TECHNOLOGIES 332BW1U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No332BW1U
                      Order Code4351215
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Digital Delivery
                      Download in 2-3 Business Days
                      View cut-off times
                      QuantityPrice
                      1+Rs.20,712.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.20,712.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No332BW1U
                      Order Code4351215
                      Technical Datasheet

                      Data Sheet

                      Accessory Type25 MHz Bandwidth Upgrade
                      For Use WithKeysight EDU33210 Series 1 Channel Waveform Generators
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      332BW1U is a 25MHz bandwidth upgrade model for 1-channel EDU33210 series waveform generator. It increases the bandwidth on the 1-channel, 20MHz EDU33210 series waveform generators to 25MHz. Upgrade contents are receive entitlement certificate, register via the Keysight website, and obtain software keycode to enable the upgrade.

                      • Adjustments required: no calibration required
                      • User verification can be done to confirm calibration to 25MHz
                      • Installed by, estimated installation time: customer, 0.5hours

                      Technical Specifications

                      Accessory Type

                      25 MHz Bandwidth Upgrade

                      Product Range

                      -

                      For Use With

                      Keysight EDU33210 Series 1 Channel Waveform Generators

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:3D991
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.