Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.719,557.640 |
Product Information
Product Overview
D9010JITA is a jitter, vertical and phase noise analysis software for Infiniium 9000, S-, EXR-, MXR-series oscilloscopes. Time correlation of jitter to the real-time signal helps you easily trace jitter components to their sources. Additional compliance views and a measurement setup wizard now simplify and automate RJ/DJ separation for testing against industry standards. This software automatically detects embedded clock frequencies and repetitive patterns of the data on the oscilloscope inputs and calculates the level of data-dependent jitter that is contributed to the total jitter PDF by each transition in the pattern. It also comes with both spectral and tail-fit jitter separation algorithm. Since every waveform is different, multiple jitter separation solutions give you better answers for each individual waveform. Use the new tail-fit algorithm to properly identify and measure aperiodic bounded uncorrelated jitter.
- Automatic setup wizard for creating jitter histograms, trends, and spectrums
- Automatic setup wizard for RJ/DJ separation via multiple algorithms, pattern lengths, BER levels
- Multiple clock recovery methods, calibration to remove RJ from oscilloscope
- Composite histograms and graphs of separated RJ, PJ, DJ, DDJ, DCD and ISI jitter subcomponents
- Composite histograms and graphs of separated TI, DDI, PI, ISI noise sub components
- Single side band (SSB) phase noise plots as log frequency vs. dBc/Hz
- Two channels and cross-correlation to reduce broadband measurement noise
- Differential clocks with reduced broadband measurement noise
- Broadband noise (RJ) reduction in cross-correlated time interval error (TIE) measurements
- Jitter measurement between two frequencies on phase noise plot and in circuit with InfiniiMax probes
Technical Specifications
Jitter and Vertical Noise Analysis Software
-
English
Keysight Infiniium 9000, S, EXR, MXR Series Oscilloscopes
No SVHC (14-Jun-2023)
-
Download
Windows 10
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate