Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Oscilloscopes
                                                                                                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                      Print Page

                                                                                                      DSOX2024A + APPBNDL

                                                                                                      Digital Oscilloscope, Module Bundle, InfiniiVision 2000 X Series, 4 Channel, 200 MHz, 2 GSPS

                                                                                                      KEYSIGHT TECHNOLOGIES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      KEYSIGHT TECHNOLOGIES DSOX2024A + APPBNDL
                                                                                                      ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                      Manufacturer Part NoDSOX2024A + APPBNDL
                                                                                                      Order Code2444809
                                                                                                      Product RangeInfiniiVision 2000 X Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.387,507.470
                                                                                                      Price for:1 Kit
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.387,507.47
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      KEYSIGHT TECHNOLOGIES
                                                                                                      ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                      Manufacturer Part NoDSOX2024A + APPBNDL
                                                                                                      Order Code2444809
                                                                                                      Product RangeInfiniiVision 2000 X Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangeInfiniiVision 2000 X Series
                                                                                                      Scope Channels4 Channel
                                                                                                      Bandwidth200MHz
                                                                                                      Sampling Rate2GSPS
                                                                                                      Display Memory Depth100 kpts
                                                                                                      Calculated Rise Time1.75ns
                                                                                                      Scope Display TypeWVGA LCD Colour
                                                                                                      Kit ContentsOne 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, App Bundle Modules, Power Cord, Documentation CD
                                                                                                      Manufacturer Warranty3 Years
                                                                                                      Plug Type-

                                                                                                      Product Overview

                                                                                                      The InfiniiVision 2000 X-Series features Keysight’s patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry’s fastest update rate at up to 50,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as five waveform math functions including add, subtract, multiply, divide, and FFT.

                                                                                                      • High resolution 8.5-inch WVGA (800 x 480) display
                                                                                                      • Up to 50,000 wfms/s update rate
                                                                                                      • Fast, responsive MegaZoom IV deep memory, 100 kpts
                                                                                                      • WaveGen built-in function generator (optional)
                                                                                                      • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
                                                                                                      • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
                                                                                                      • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"

                                                                                                      Applications

                                                                                                      Maintenance & Repair, Test & Measurement

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      InfiniiVision 2000 X Series

                                                                                                      Bandwidth

                                                                                                      200MHz

                                                                                                      Display Memory Depth

                                                                                                      100 kpts

                                                                                                      Scope Display Type

                                                                                                      WVGA LCD Colour

                                                                                                      Manufacturer Warranty

                                                                                                      3 Years

                                                                                                      Scope Channels

                                                                                                      4 Channel

                                                                                                      Sampling Rate

                                                                                                      2GSPS

                                                                                                      Calculated Rise Time

                                                                                                      1.75ns

                                                                                                      Kit Contents

                                                                                                      One 300MHz N2863B Passive Probe Per Channel (10:1), Certificate of Calibration, App Bundle Modules, Power Cord, Documentation CD

                                                                                                      Plug Type

                                                                                                      -

                                                                                                      Technical Docs (3)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Miscellaneous EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for DSOX2024A + APPBNDL

                                                                                                      1 Product Found

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):4.47
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.