Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      N9000B-P26

                      Test Accessory, 100kHz to 26.5GHz Preamplifier, Keysight CXA X-Series N9000B-526 Signal Analyzers

                      KEYSIGHT TECHNOLOGIES N9000B-P26
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9000B-P26
                      Order Code4351591
                      Product RangeCXA X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Digital Delivery
                      Download in 2-3 Business Days
                      View cut-off times
                      QuantityPrice
                      1+Rs.844,863.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.844,863.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN9000B-P26
                      Order Code4351591
                      Product RangeCXA X-Series
                      Technical Datasheet

                      Data Sheet

                      Accessory Type100kHz to 26.5GHz Preamplifier
                      For Use WithKeysight CXA X-Series N9000B-526 Signal Analyzers
                      Product RangeCXA X-Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      N9000B-P26 is a 100KHz to 26.5GHz preamplifier compatible with N9000B-526. One of the primary ways you use spectrum analysers is for searching out and measuring low-level signals. The limitation in these measurements is the noise generated within the spectrum analyser itself, that appears on the display as the noise floor (also known as displayed average noise level (DANL)), and the noise figure of the whole system. Signals below the DANL are masked by the noise and cannot be seen. Therefore, you do whatever you can to set up the analyser for its best sensitivity for detecting low-level narrowband signals. Besides common methods such as reducing the input attenuation, using minimum resolution bandwidth and video resolution bandwidth, you can also use the built-in preamplifier to improve the noise floor of the N9000B CXA signal analyser.

                      • For use with N9000B CXA signal analyser

                      Technical Specifications

                      Accessory Type

                      100kHz to 26.5GHz Preamplifier

                      Product Range

                      CXA X-Series

                      For Use With

                      Keysight CXA X-Series N9000B-526 Signal Analyzers

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.01
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.