Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No1212
Order Code1608639
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSTONE
Manufacturer Part No1212
Order Code1608639
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 1212 is a PC Quick-fit Male Terminal with tin-plated brass contact, 0.187 x 0.032-inch tab size. Quick-fit terminals meet the dimensional and performance requirements of the NEMA2-1982-(1988) and UL310.
- 12.7mm Height
- Ø1.3mm Mounting hole
Applications
Industrial
Technical Specifications
Tab Size - Metric
4.75mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (16-Jul-2019)
Tab Size - Imperial
0.187" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287