Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 3466.
1 Product Found
Product Overview
The 3466 is a 12.7mm Round Clear Hole Spacer made of ASTM B211 aluminium with clear Iridite finish.
Applications
Aerospace, Defence, Military
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
6.35mm
Spacer Type
Round
Overall Length
12.7mm
Inner Diameter
3.556mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843