Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSTONE
Manufacturer Part No4896
Order Code3793879
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No4896
Order Code3793879
Product RangeTUK SGACK902S Keystone Coupler
Spacer MaterialSteel
Overall Length3.1mm
Outer Diameter7.1mm
Inner Diameter3.6mm
Spacer TypeSwage Round
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Spacer Material
Steel
Outer Diameter
7.1mm
Spacer Type
Swage Round
SVHC
No SVHC (27-Jun-2024)
Overall Length
3.1mm
Inner Diameter
3.6mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000807