Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5011
Order Code1463078
Technical Datasheet
Product Range-
Connector ColourBlack
Connector MountingThrough Hole Mount
Mounting Hole Dia1.6mm
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 5011
3 Products Found
Product Overview
The 5011 is a colour keyed Through-hole Mount Multipurpose Test Point, 0.38 x 0.81 mm phosphor bronze, silver plate, UL94V-0 rated high temperature resistant nylon 46 base. Colour keyed for visibility and quick identification, snap-fit mounting provides positive retention for wave soldering. Ideal for reliable production testing and field service troubleshooting.
- Economical choice for PC test point terminations
- Wire form loop for safe, non-slip testing
- Space saving, ultra low and low profile designs
- High profile design for difficult to reach applications
- Suitable for high density packaging on 1.57 mm and 2.36 mm PC boards
- Practical replacement for wire-wrap posts and turrets
- Secure grip for J hooks, EZ hooks, grabbers, crocodile clips, tips or probes
- High temperature nylon base ideal for reflow soldering
- Black colour
Applications
Industrial, Test & Measurement
Technical Specifications
Product Range
-
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (19-Jan-2021)
Connector Colour
Black
Mounting Hole Dia
1.6mm
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072