Print Page
6036
WYPALL X60 CLOTHS LARGE ROLL
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No6036
Order Code1559051
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width380mm
Wipe Length410mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
410mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
380mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001