Print Page
6769
KLEENEX ULTRA HAND TOWEL M
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKIMBERLY CLARK
Manufacturer Part No6769
Order Code1559040
Technical Datasheet
Wipe Material-
Wipe Width-
Wipe Length215mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Wipe Material
-
Wipe Length
215mm
SVHC
No SVHC (17-Dec-2014)
Wipe Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001