Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
1000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.56.600 |
| 10+ | Rs.43.450 |
| 25+ | Rs.37.110 |
| 50+ | Rs.33.230 |
| 100+ | Rs.30.560 |
| 150+ | Rs.28.680 |
| 200+ | Rs.27.750 |
| 250+ | Rs.27.200 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.283.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-4040ZGCKT-AT
Order Code4628477
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size4mm x 4mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ-
Luminous Intensity-
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LED Colour
Green
LED Case Size
4mm x 4mm
Forward Voltage
3.3V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001