Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG152
Order Code1502711
Technical Datasheet
Tones-
Sound Pressure Level (SPL)84dB
Resonant Frequency-
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.011µF
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Tones
-
Resonant Frequency
-
Drive Circuit
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
84dB
Transducer Mounting
Through Hole
Capacitance
0.011µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001