Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Sets
                      Print Page

                      32288

                      Screwdriver Set, Interchangeable, 8-in-1, Cushion Grip Handle

                      KLEIN TOOLS 32288
                      KLEIN TOOLS 32288
                      KLEIN TOOLS 32288
                      KLEIN TOOLS 32288
                      KLEIN TOOLS 32288
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32288
                      Order Code4230023
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.13,181.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.13,181.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No32288
                      Order Code4230023
                      Technical Datasheet

                      Data Sheet

                      Kit Contents2x #2 Phillips, 2x 1/4" Slotted, #1 Phillips, #1 Square, #2 Square, 1x 3/16" Slotted Blades & Handle
                      Product Range-

                      Product Overview

                      32288 is a 8-in-1 insulated interchangeable screwdriver set. This includes an insulated handle and 5 interchangeable insulated blades for quick changes on the job. The auto-eject mechanism works with just a twist, allowing you to change or flip blades simply and easily. A bright orange coating of insulation protects from electrical shock, as well as being flame and impact resistant. Klein insulated tools exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000-volt rating symbol. The set of five Phillips, Square and Slotted slim-tip blades come in a protective roll pouch, making this the perfect set for your tool bag. Handle and blade have a 1000-Volt insulation rating and meets or exceeds ASTM F1505 standard for insulation. Durable, carrying roll pouch keeps the set organized and protected. Suitable for work near energized sources.

                      • Cushion-grip handle, double-end is 3.5'', single-end is 5.75'' shank length
                      • Induction hardened steel material, rubber, high-dielectric plastic handle material
                      • Black/orange handle colour, 4.7'' handle length, 1.25'' handle diameter
                      • 8.25'' overall length, 1.75'' overall height, 4.25'' overall width
                      • Insulated, interchangeable blade type
                      • Securely and easily release the blade with a quick twist of the lock collar
                      • Interchangeable blades with a slim-tip to fit tight terminal blocks
                      • A layer of orange impact and flame resistant insulation protects from electric shock
                      • Cushion-Grip™ handles for greater torque and comfort
                      • Double-ended blades have a 88.9mm shaft length, single-ended blades have 146.05mm shaft length

                      Contents

                      Two #2 phillips, two 1/4inch slotted, one #1 phillips, one #1 square, one #2 square, and one 3/16inch slotted.

                      Warnings

                      Do not use screwdrivers to pry or chisel, the insulated blade must be used with the Klein insulated handle in order for the tool to maintain insulation standard.

                      Notes

                      Always inspect your tools before use, destroy tool if insulation becomes damaged in any way.

                      Technical Specifications

                      Kit Contents

                      2x #2 Phillips, 2x 1/4" Slotted, #1 Phillips, #1 Square, #2 Square, 1x 3/16" Slotted Blades & Handle

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82054000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.417
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.