Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No16 95 03 SB
Order Code4733958
Product RangeErgoStrip Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,547.420 |
Price for:Box of 6
Minimum: 1
Multiple: 1
Rs.8,547.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No16 95 03 SB
Order Code4733958
Product RangeErgoStrip Series
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.2mm , 0.3mm , 0.8mm , 1.5mm , 2.5mm , 4mm
Product RangeErgoStrip Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Damp Proof Installation Cables, Data Cables & Coax Cables
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.2mm , 0.3mm , 0.8mm , 1.5mm , 2.5mm , 4mm
Product Range
ErgoStrip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065