Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No99 00 250.
Order Code5416670
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4003773013280
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNIPEX
Manufacturer Part No99 00 250.
Order Code5416670
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4003773013280
Technical Datasheet
Plier StylePincer
Overall Length250mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
- To twist and cut wire in one operation: fast, reliable and economical
- Unobtained precision and long service life make these the most widely purchased nippers in the world
- Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC
- High-grade special tool steel, forged, oil-hardened
Technical Specifications
Plier Style
Pincer
Product Range
TUK SGACK902S Keystone Coupler
Overall Length
250mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4