Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPE 206 R
Order Code8546851
Product RangeMPE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMPE 206 R
Order Code8546851
Product RangeMPE
Technical Datasheet
Product RangeMPE
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The MPE series miniature Pushbutton Switch with solder tags and copper alloy silver-plated terminals.
- Various buttons available
- 30000-cycle Operating life
- -45 to 140°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MPE
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.4mm
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01