Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - KOPEX
Manufacturer Part NoEF954017
Order Code152593
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - KOPEX
Manufacturer Part NoEF954017
Order Code152593
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialPP (Polypropylene)
Conduit ColourBlack
External Length43mm
IP / NEMA RatingIP65
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
PP (Polypropylene)
External Length
43mm
Product Range
TUK SGACK902S Keystone Coupler
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014