Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKROY
Manufacturer Part No2470031
Order Code1369951
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions9.6mm x 2.75m
I.D. Max-
I.D. Min9.525mm
Shrink Ratio3:1
Product Range-
Product Overview
The 2470031 is a Shrink Tubing Labelling Cartridge for model K2500 and K3000PC. Premium polyolefin tubing and black thermal transfer resin ribbon, ultra thin wall-cadmium free with 3:1 ratio. All tubing is flame-retardant, temperature, chemical, water and abrasion-resistant.
- 2.75m Long
- Black on white fits Kroy K series printers
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
9.6mm x 2.75m
I.D. Min
9.525mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134944