Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKROY
Manufacturer Part No2558143
Order Code1369941
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKROY
Manufacturer Part No2558143
Order Code1369941
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Tape Type-
Tape Length12m
Tape Width25mm
Tape MaterialVinyl
Label Tape ColourBlack on Yellow
For Use WithKroy K2500, K3000PC, K4100 & K5100 Printer Models
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Tape Type
-
Tape Width
25mm
Label Tape Colour
Black on Yellow
Product Range
TUK SGACK902S Keystone Coupler
Tape Length
12m
Tape Material
Vinyl
For Use With
Kroy K2500, K3000PC, K4100 & K5100 Printer Models
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185