Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.11,485.380 |
Product Information
Product Overview
01588-3 is a Kvaser air bridge programming cable M12. With an NMEA compatible 5-pin M12 socket connector at one end and a standard 9-pin D-SUB plug connector at the other, this 100cm cable connects the Kvaser Air Bridge M12 or any CAN interface with M12 connector to installations based on 9-pin D-SUB connectors. It facilitates e.g. the integration of Kvaser Air Bridge M12 in a machine exposed to harsh conditions while simplifying the connection at the other end of the wireless bridge. It also facilitates the connection of Kvaser Air Bridge devices or any CAN interface with M12 connector to a computer for device configuration and firmware upgrade. Kvaser’s adapter cables have a high quality, ruggedized construction with M12 connectors that meet the IP67 standard for water and dust ingress.
- Temperature range from -40°C to 85°C
- Adapter cable to connect the Kvaser Air Bridge M12 or any CAN interface with M12 connector
Technical Specifications
D Sub 9 Position Plug
1m
-
3.3ft
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate