Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05ZR50G435MH
Order Code4734051
Product RangeKGN Series
Technical Datasheet
10,000 In Stock
Need more?
10000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.4.880 |
| 100+ | Rs.4.270 |
| 500+ | Rs.3.140 |
| 2500+ | Rs.2.530 |
| 5000+ | Rs.2.270 |
| 10000+ | Rs.2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.48.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05ZR50G435MH
Order Code4734051
Product RangeKGN Series
Technical Datasheet
Capacitance4.3µF
Voltage(DC)4V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Operating Temperature Max85°C
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Dielectric CharacteristicX5R
Product RangeKGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.3µF
Capacitor Case / Package
0402 [1005 Metric]
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
Capacitor Terminals
Standard Terminal
Product Range
KGN Series
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Length
1mm
Product Width
0.5mm
Dielectric Characteristic
X5R
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001